3212076 | Phoenix Contact

High current terminal, plug-in connection, 2.5-35 mm², 125 A, 8 kV, black, 3212076

Order No.: 60P3483
EAN: 4046356869812
MPN:
3212076
PTPOWER 35-3L/N/FE-F
Series: PTPOWER
Phoenix Contact
3212076 Phoenix Contact Series Terminals Image 1
3212076 Phoenix Contact Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
25.6088 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Total Price:
25.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.6088 €

High current terminal block, 3212076, Phoenix Contact

High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 125 A, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm²  - 35 mm², mounting type: direct screw connection, color: gray/blue/black-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Anschluss Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Hochstromklemme
AWG-Leiterquerschnitt AWG 12 bis 2
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 80 mm
Farbe schwarz
Höhe 68.3 mm
Länge 120.2 mm
Leiterquerschnitt 2,5-35 mm²
Nennstrom 125 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes