3212078 | Phoenix Contact
High current terminal, plug-in connection, 2.5-35 mm², 1 pole, 125 A, 8 kV, gray, 3212078
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Available in 10 days: 521 pcs.
Leadtime: 1 Week **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.4736 €
50 pcs.
5.8905 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current terminal block, 3212078, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm² - 35 mm², mounting type: direct screw connection, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
Anschluss | Steckanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Hochstromklemme | |
AWG-Leiterquerschnitt | AWG 12 bis 2 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 16 mm | |
Farbe | grau | |
Höhe | 68.3 mm | |
Länge | 120.2 mm | |
Leiterquerschnitt | 2,5-35 mm² | |
Nennstrom | 125 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |