3212100 | Phoenix Contact

Plug, push-in connection, 0.2-6.0 mm², 15 pole, 32 A, 8 kV, gray, 3212100

Order No.: 60P2274
EAN: 4046356483193
MPN:
3212100
PP-H 4/15
Series: PP-H
Phoenix Contact
3212100 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 1 Week **
Total Price:
16.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6838 €

Plug, 3212100, Phoenix Contact

Plug, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, 1st level connection left, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 15
Ausführung Stecker
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 93 mm
Farbe grau
Höhe 42.3 mm
Länge 21 mm
Leiterquerschnitt 0,2-6,0 mm²
Nennstrom 32 A
Polzahl 15-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes