3212123 | Phoenix Contact
Through terminal block, push-in connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, blue, 3212123
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 10 days: 20,668 pcs.
Leadtime: 1 Week **
Feed-through terminal block, 3212123, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 6 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 10.2 mm | |
Farbe | blau | |
Höhe | 49.5 mm | |
Länge | 67.7 mm | |
Leiterquerschnitt | 0,5-16 mm² | |
Nennstrom | 57 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |