3212124 | Phoenix Contact

Through terminal block, push-in connection, 0.5-16 mm², 2 pole, 57 A, 8 kV, orange, 3212124

Order No.: 60P2473
EAN: 4046356897846
MPN:
3212124
PT 10 OG
Series: PT
3212124 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 1 Week **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9274 €
50 pcs.
2.6656 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3212124, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 57 A, connection method: Push-in connection, Rated cross section: 10 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 20 bis 6
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 10.2 mm
Farbe orange
Höhe 49.5 mm
Länge 67.7 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 57 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes