3212125 | Phoenix Contact
Component terminal block, push-in connection, 0.2-6.0 mm², 2 pole, 1.5 A, 8 kV, gray, 3212125
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 10 days: 1,300 pcs.
Leadtime: 1 Week **
Component terminal block, 3212125, Phoenix Contact
Component terminal block, The max. current is determined by the diode. Installed: diode 1N 5408, reverse voltage: 1000 V, maximum continuous current: 1.5 A, with integrated diode 1N5408, rated voltage: 800 V, nominal current: 1.5 A, 1 level, connection method: Push-in connection, Rated cross section: 1 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Bauelement-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 10 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.2 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Länge | 56 mm | |
Leiterquerschnitt | 0,2-6,0 mm² | |
Nennstrom | 1.5 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |