3212144 | Phoenix Contact
Through terminal block, push-in connection, 0.5-25 mm², 2 pole, 76 A, 8 kV, orange, 3212144
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 10 days: 1,188 pcs.
Leadtime: 1 Week **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1178 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3212144, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 76 A, connection method: Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 20 bis 4 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 12.2 mm | |
Farbe | orange | |
Höhe | 52.6 mm | |
Länge | 75.4 mm | |
Leiterquerschnitt | 0,5-25 mm² | |
Nennstrom | 76 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |