3212147 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-25 mm², 2 pole, 8 kV, yellow/green, 3212147

Order No.: 60P2486
EAN: 4046356494847
MPN:
3212147
PT 16 N-PE
Series: PT
Phoenix Contact
3212147 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 10 days: 23,082 pcs.
Leadtime: 2 Weeks **
Total Price:
5.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0575 €

Ground modular terminal block, 3212147, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm²  - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Connection push-in connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 20 to 4
Rated surge voltage 8 kV
Width 12.2 mm
Colour yellow/green
Height 52.6 mm
Length 75.4 mm
Cable cross-section 0.5-25 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes