3212163 | Phoenix Contact
Disconnect terminal, push-in connection, 0.5-10 mm², 20 A, 6 kV, gray, 3212163
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 526 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect terminal block, 3212163, Phoenix Contact
Disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, 1 level, connection method: Push-in connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, color: gray
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Trennklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | grau | |
Height | 42.2 mm | |
Length | 74.1 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |