3212183 | Phoenix Contact

Through terminal block, push-in connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, gray, 3212183

Order No.: 60P3467
EAN: 4046356514941
MPN:
3212183
PTMED 6
Series: PTMED
3212183 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Available in 10 days: 11,918 pcs.
Leadtime: 2 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1166 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3212183, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², color: gray.

Features

  • Clear selection thanks to printed switching symbols
  • Easy operation
  • Compact design
  • Flexible and comprehensive accessories
  • Contact made via screw terminal points
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 100.8 mm
Width 8.2 mm
Height 49.6 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes