3212196 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-10 mm², 2 pole, 6 kV, yellow/green, 3212196

Order No.: 60P3470
EAN: 4046356514958
MPN:
3212196
PTMED 6-PE
Series: PTMED
3212196 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available in 5 Days: 1,524 pcs. - if ordered today
Total Price:
8.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8298 €

Ground modular terminal block, 3212196, Phoenix Contact

Ground modular terminal block, connection method: Push-in connection, 1 level, cross section: 0.5 mm² - 10 mm², color: green-yellow.

Features

  • Clear selection thanks to printed switching symbols
  • Easy operation
  • Compact design
  • Flexible and comprehensive accessories
  • Contact made via screw terminal points
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 6 kV
Degree of soiling 3
Length 100.8 mm
Width 8.2 mm
Height 49.6 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes