3212202 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 3 pole, 8 kV, yellow/green, 3212202

Order No.: 60P2635
EAN: 4055626051314
MPN:
3212202
PT 4-TWIN/1P-PE
Series: PT
3212202 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Available in 10 days: 779 pcs.
Leadtime: 2 Weeks **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Ground modular terminal block, 3212202, Phoenix Contact

Ground modular terminal block, 1 level, connection method: Push-in / plug connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Connection Push-in-Anschluss
Number of terminals 3
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 24 bis 12
Rated surge voltage 8 kV
Width 6.2 mm
Colour gelb/grün
Height 36.5 mm
Length 66.4 mm
Cable cross-section 0,2-6,0 mm²
Pin number 3-polig
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes