3212304 | Phoenix Contact
Plug, push-in connection, 0.5-10 mm², 2 pole, 20 A, 8 kV, gray, 3212304
Unit Price (€ / pc.)
11.4954 € *
Available: 8 pcs.
Available in 5 Days: 2,133 pcs. - if ordered today
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.5672 €
50 pcs.
9.6152 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 20 A | |
| Rated Voltage | 320 V | |
| Degree of soiling | 3 | |
| Length | 38.5 mm | |
| Width | 16.4 mm | |
| Height | 48.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |