3212305 | Phoenix Contact
Plug, push-in connection, 0.5-10 mm², 3 pole, 20 A, 4 kV, gray, 3212305
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
14.3990 €
50 pcs.
13.0900 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in-Anschluss | |
Version | Stecker | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 320 V | |
Rated surge voltage | 4 kV | |
Width | 24.6 mm | |
Colour | grau | |
Height | 48.5 mm | |
Length | 38.5 mm | |
Cable cross-section | 0,5-10 mm² | |
Rated current | 20 A | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |