3212374 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 3 pole, 6 kV, yellow/green, 3212374

Order No.: 60P2463
EAN: 4046356641333
MPN:
3212374
PT 1,5/S-TWIN/1P-PE
Series: PT
3212374 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground modular terminal block, 3212374, Phoenix Contact

Ground modular terminal block, connection method: Push-in / plug connection, 1 level, cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 3
Ausführung Schutzleiter-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe gelb/grün
Höhe 32 mm
Länge 55 mm
Leiterquerschnitt 0,14-1,5 mm²
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes