3212413 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-1.5 mm², 4 pole, 6 kV, yellow/green, 3212413
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground modular terminal block, 3212413, Phoenix Contact
Ground modular terminal block, connection method: Push-in / plug connection, 1 level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | gelb/grün | |
Höhe | 32 mm | |
Länge | 78.5 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |