3212443 | Phoenix Contact
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, red, 3212443
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 10 days: 750 pcs.
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double level terminal block, 3212443, Phoenix Contact
Double-level terminal block, rated voltage: 500 V, nominal current: 16 A, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: red.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Doppelstockklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 16 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | rot | |
Höhe | 42.6 mm | |
Länge | 69.3 mm | |
Leiterquerschnitt | 0,14-1,5 mm² | |
Nennstrom | 16 A | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |