3212468 | Phoenix Contact

Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3212468

Order No.: 60P3674
EAN: 4046356565356
MPN:
3212468
PTTB 1,5/S/2P-PV
Series: PTTB
3212468 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Available in 10 days: 1,750 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double level terminal block, 3212468, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 16 A, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 1.5 mm²  , cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Version Doppelstockklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 69.3 mm
Width 3.5 mm
Height 42.6 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes