3212566 | Phoenix Contact
Plug, push-in connection, 0.14-1.5 mm², 7 pole, 17.5 A, 6 kV, green/yellow/gray, 3212566
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4617 €
50 pcs.
5.8786 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3212566, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: green/yellow-gray.
Features
- Large-surface labeling option
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Version | Stecker | |
Number of terminals | 7 | |
Pin number | 7-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 16.5 mm | |
Width | 24.5 mm | |
Height | 31.3 mm | |
Connection | Push-in-Anschluss | |
Colour | grün/gelb/grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |