3212594 | Phoenix Contact

Plug, push-in connection, 0.14-1.5 mm², 10 pole, 17.5 A, 6 kV, gray, 3212594

Order No.: 60P2161
EAN: 4046356565738
MPN:
3212594
PP-H 1,5/S/10
Series: PP-H
Phoenix Contact
3212594 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 15 pcs.
Available in 10 days: 1,321 pcs.
Leadtime: 1 Week **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
7.7707 €
50 pcs.
7.0686 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3212594, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², color: gray.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 10
Ausführung Stecker
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 35 mm
Farbe grau
Höhe 31.3 mm
Länge 16.5 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennstrom 17.5 A
Polzahl 10-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes