3212646 | Phoenix Contact
Plug, push-in connection, 0.14-1.5 mm², 15 pole, 17.5 A, 6 kV, gray, 3212646
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Available in 10 days: 1,329 pcs.
Leadtime: 1 Week **
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.4716 €
50 pcs.
10.4363 €
100 pcs.
9.4010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3212646, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: gray.
Features
- Large-surface labeling option
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
- Tested for railway applications
Technical specifications
Connection | push-in connection | |
Number of terminals | 15 | |
Version | plug | |
AWG cross-section | AWG 26 to 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 52.5 mm | |
Colour | gray | |
Height | 31.3 mm | |
Length | 16.5 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 15 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |