3212694 | Phoenix Contact

Plug, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3212694

Order No.: 60P2180
EAN: 4046356914369
MPN:
3212694
PP-H 1,5/S/1-M BK
Series: PP-H
Phoenix Contact
3212694 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3212694, Phoenix Contact

Connector element center, left housing with engagement pin, right opened without cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Connection push-in connection
Number of terminals 1
Version plug
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour gray
Height 31.3 mm
Length 16.5 mm
Cable cross-section 0.14-1.5 mm²
Rated current 17.5 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes