3212695 | Phoenix Contact

Plug, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, red, 3212695

Order No.: 60P2187
EAN: 4046356915076
MPN:
3212695
PP-H 1,5/S/1-R RD
Series: PP-H
3212695 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
49.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9877 €

Plug, 3212695, Phoenix Contact

Connector element right, left housing with engagement pin, right closed with cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 16.5 mm
Width 3.5 mm
Height 31.3 mm
Connection Push-in-Anschluss
Colour rot
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes