3212727 | Phoenix Contact

Plug, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3212727

Order No.: 60P2185
EAN: 4046356565868
MPN:
3212727
PP-H 1,5/S/1-R BU
Series: PP-H
3212727 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 10 days: 626 pcs.
Leadtime: 2 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3212727, Phoenix Contact

Connector element right, left housing with engagement pin, right closed with cover.

Features

  • Large-surface labeling option
  • The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications
Technical specifications
Version Stecker
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 16.5 mm
Width 3.5 mm
Height 31.3 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes