3212950 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-10 mm², 4 pole, 8 kV, yellow/green, 3212950

Order No.: 60P2699
EAN: 4046356538145
MPN:
3212950
PT 6-QUATTRO-PE
Series: PT
3212950 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 29 pcs.
Available in 5 Days: 2,078 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
8.9012 €
50 pcs.
8.1039 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3212950, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Push-in connection, 1 level, cross section: 0.5 mm²  - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Degree of soiling 3
Length 90.5 mm
Width 8.2 mm
Height 43.5 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes