3213137 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-70 mm², 1 pole, 192 A, 8 kV, gray, 3213137
Unit Price (€ / pc.)
16.3268 € *
Available: 5 pcs.
Available in 10 days: 2,515 pcs.
Leadtime: 1 Week **
Total Price:
16.33 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3268 €
10 pcs.
14.6965 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt connection terminal block, 3213137, Phoenix Contact
Bolt connection terminal block, Nominal voltage: 1000 V, Nominal current: 192 A, Connection method: Bolt connection, 1 level, Rated cross section: 70 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- Mounting on standard DIN rails or directly in control boxes
- Optional snap-on shock protection
- Potential distribution with connection rails
- Tested for railway applications
Technical specifications
Anschluss | Bolzenanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Bolzenklemme | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 29 mm | |
Farbe | grau | |
Höhe | 67 mm | |
Länge | 136 mm | |
Leiterquerschnitt | 2,5-70 mm² | |
Nennstrom | 192 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |