3213140 | Phoenix Contact

High current terminal, screw connection, 16-95 mm², 1 pole, 192 A, 8 kV, gray, 3213140

Order No.: 60P5346
EAN: 4046356549202
MPN:
3213140
UKH 70
Series: UKH
3213140 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
33.4628 € *
Available: 0 pcs.
Available in 10 days: 7,786 pcs.
Leadtime: 2 Weeks **
Total Price:
33.46 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4628 €
5 pcs.
31.1304 €
10 pcs.
28.3220 €
25 pcs.
25.4779 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current terminal block, 3213140, Phoenix Contact

High-current terminal block, rated voltage: 1000 V, nominal current: 192 A, connection method: Screw connection, Rated cross section: 70 mm², cross section: 16 mm²  - 95 mm², mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: gray.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Tested for railway applications
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Version Hochstromklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 16-95 mm²
AWG cross-section AWG 4 bis 3/0
Rated surge voltage 8 kV
Rated current 192 A
Rated Voltage 1000 V
Degree of soiling 3
Length 70.5 mm
Width 20.3 mm
Height 78.3 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes