3213143 | Phoenix Contact

Potential collecting terminal, screw connection, 16-95 mm², 1 pole, 192 A, 8 kV, blue, 3213143

Order No.: 60P5350
EAN: 4046356817837
MPN:
3213143
UKH 70/4X10 BU
Series: UKH
3213143 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
28.1792 € *
Available: 0 pcs.
Available in 10 days: 806 pcs.
Leadtime: 2 Weeks **
Total Price:
28.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1792 €

Potential collective terminal, 3213143, Phoenix Contact

Potential collective terminal, rated voltage: 1500 V, nominal current: 192 A, connection method: Screw connection, cross section: 16 mm²  - 95 mm², Screw connection, cross section: 1.5 mm²  -  16 mm², mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: blue.

Features

  • Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
  • Low contact resistance of the contact surface due to ribbing
  • Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Version Potenzialsammelklemme
Number of terminals 5
Pin number 1-polig
Cable cross-section 16-95 mm²
AWG cross-section AWG 4 bis 3/0
Rated surge voltage 8 kV
Rated current 192 A
Rated Voltage 1500 V
Degree of soiling 3
Length 88.5 mm
Width 20.3 mm
Height 79.4 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes