3213144 | Phoenix Contact
Protective conductor terminal, screw connection, 16-95 mm², 1 pole, 8 kV, yellow/green, 3213144
Unit Price (€ / pc.)
42.1974 € *
Available: 0 pcs.
Available in 10 days: 492 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3213144, Phoenix Contact
Ground modular terminal block, number of connections: 5, number of positions: 1, connection method: Screw connection, Rated cross section: 70 mm², cross section: 16 mm² - 95 mm², connection method: Screw connection, cross section: 1.5 mm² - 16 mm², mounting: PE foot with mounting screw, M6, mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: green/yellow.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 5 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 4 bis 3/0 | |
Rated surge voltage | 8 kV | |
Width | 20.3 mm | |
Colour | gelb/grün | |
Height | 80 mm | |
Length | 88.5 mm | |
Cable cross-section | 16-95 mm² | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |