3213438 | Phoenix Contact

COMBI jack, push-in connection, 0.14-1.5 mm², 7 pole, 17.5 A, 6 kV, gray, 3213438

Order No.: 60P2089
EAN: 4046356564618
MPN:
3213438
PPC 1,5/S/ 7
Series: PPC
3213438 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Available in 10 days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2360 €
50 pcs.
4.7600 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3213438, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², color: gray.

Features

  • The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
  • For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
  • Tested for railway applications
Technical specifications
Version COMBI-Kupplung
Number of terminals 1
Pin number 7-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 27 mm
Width 24.5 mm
Height 17.8 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes