3213471 | Phoenix Contact

COMBI jack, push-in connection, 0.14-1.5 mm², 11 pole, 17.5 A, 6 kV, gray, 3213471

Order No.: 60P2102
EAN: 4046356802642
MPN:
3213471
PPC 1,5/S-NS/11
Series: PPC
Phoenix Contact
3213471 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.1634 €
50 pcs.
7.4256 €
100 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3213471, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², color: gray.

Features

  • The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
  • For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 1
Ausführung COMBI-Kupplung
AWG-Leiterquerschnitt AWG 26 bis 14
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 3.5 mm
Farbe grau
Höhe 27.1 mm
Länge 43 mm
Leiterquerschnitt 0,14-1,5 mm²
Nennstrom 17.5 A
Polzahl 11-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes