3213496 | Phoenix Contact
COMBI jack, push-in connection, 0.14-1.5 mm², 13 pole, 17.5 A, 6 kV, gray, 3213496
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
10 pcs.
8.9607 €
50 pcs.
8.1515 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBI receptacle, 3213496, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: gray.
Features
- The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
- For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
Technical specifications
Version | COMBI-Kupplung | |
Number of terminals | 1 | |
Pin number | 13-polig | |
Cable cross-section | 0,14-1,5 mm² | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Rated current | 17.5 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 27 mm | |
Width | 45.5 mm | |
Height | 17.8 mm | |
Connection | Push-in-Anschluss | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |