3213603 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 2 pole, 8 kV, yellow/green, 3213603
Unit Price (€ / pc.)
4.5458 € *
Available: 49 pcs.
Available in 10 days: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1888 €
50 pcs.
3.7961 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground modular terminal block, 3213603, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- 2, 3, and 4-conductor terminal blocks with the same shape
- Ground terminal blocks of the same shape are available
- The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 24 bis 10 | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gelb/grün | |
Height | 43 mm | |
Length | 62.4 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |