3213604 | Phoenix Contact

Through terminal block, push-in connection, 0.2-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3213604

Order No.: 60P3646
EAN: 4055626085463
MPN:
3213604
PTS 4-TWIN
Series: PTS
3213604 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 10 days: 2,042 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3213604, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Push-in connection, 1 level, Rated cross section: 4 mm², cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • 2, 3, and 4-conductor terminal blocks with the same shape
  • Ground terminal blocks of the same shape are available
  • The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
  • Angled conductor entry for use in flat terminal boxes
  • Large space saving when used in concealed wiring systems
Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 3
Polzahl 3-polig
Leiterquerschnitt 0,2-6,0 mm²
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 32 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 62.4 mm
Breite 6.2 mm
Höhe 43 mm
Anschluss Push-in-Anschluss
Farbe grau
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes