3213606 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 3 pole, 8 kV, yellow/green, 3213606

Order No.: 60P3648
EAN: 4055626085487
MPN:
3213606
PTS 4-TWIN-PE
Series: PTS
3213606 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Available in 10 days: 1,825 pcs.
Leadtime: 1 Week **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6533 €

Ground modular terminal block, 3213606, Phoenix Contact

Ground modular terminal block, number of connections: 3, connection method: Push-in connection, 1 level, cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • 2, 3, and 4-conductor terminal blocks with the same shape
  • Ground terminal blocks of the same shape are available
  • The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
  • Angled conductor entry for use in flat terminal boxes
  • Large space saving when used in concealed wiring systems
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 3
Ausführung Schutzleiter-Reihenklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe gelb/grün
Höhe 43 mm
Länge 62.4 mm
Leiterquerschnitt 0,2-6,0 mm²
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes