3213739 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-1.5 mm², 15 A, 6 kV, yellow/green, 3213739
Unit Price (€ / pc.)
5.9024 € *
Available in 5 Days: 1,610 pcs. - if ordered today
Ground modular terminal block, 3213739, Phoenix Contact
Ground modular terminal block, rated voltage: 500 V, nominal current: 15 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 15 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 97.2 mm | |
| Width | 3.5 mm | |
| Height | 53.2 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |