3213768 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 15 A, 6 kV, gray, 3213768

Order No.: 60P2431
EAN: 4046356572538
MPN:
3213768
PT 1,5/S-PE/L/L
Series: PT
3213768 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 10 days: 969 pcs.
Leadtime: 2 Weeks **
Total Price:
4.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3197 €

Ground modular terminal block, 3213768, Phoenix Contact

Ground modular terminal block, rated voltage: 500 V, nominal current: 15 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Connection Push-in-Anschluss
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour grau
Height 53.2 mm
Length 97.2 mm
Cable cross-section 0,14-1,5 mm²
Rated current 15 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes