3213784 | Phoenix Contact

Through terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3213784

Order No.: 60P2419
EAN: 4046356575690
MPN:
3213784
PT 1,5/S/2P
Series: PT
3213784 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 10 days: 231 pcs.
Leadtime: 2 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3213784, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 17.5 A, connection method: Plug-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,14-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 45.8 mm
Width 3.5 mm
Height 32 mm
Connection Push-in-Anschluss
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes