3213810 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-1.5 mm², 2 pole, 6 kV, yellow/green, 3213810

Order No.: 60P2421
EAN: 4046356575676
MPN:
3213810
PT 1,5/S/2P-PE
Series: PT
3213810 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.2725 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

Ground modular terminal block, 3213810, Phoenix Contact

Ground modular terminal block, number of connections: 2, connection method: Push-in / plug connection, 1 level, cross section: 0.14 mm²  - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
  • Tested for railway applications
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Degree of soiling 3
Length 45.8 mm
Width 3.5 mm
Height 32 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes