3213881 | Phoenix Contact
Protective conductor double level terminal, push-in connection, 0.14-1.5 mm², 6 kV, yellow/green, 3213881
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Protective conductor double-level terminal block, 3213881, Phoenix Contact
Protective conductor double-level terminal block, number of connections: 4, connection method: Plug-in connection, 1st and 2nd level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
Connection | Push-in-Anschluss | |
Version | Schutzleiter-Doppelstockklemme | |
AWG cross-section | AWG 26 bis 14 | |
Rated surge voltage | 6 kV | |
Width | 3.5 mm | |
Colour | gelb/grün | |
Height | 42.6 mm | |
Length | 93.9 mm | |
Cable cross-section | 0,14-1,5 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |