3213947 | Phoenix Contact
Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213947
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 10 days: 2,321 pcs.
Leadtime: 2 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9869 €
50 pcs.
2.7132 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation level terminal block, 3213947, Phoenix Contact
Installation level terminal block, Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., rated voltage: 400 V, nominal current: 24 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.14 mm² - 4 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Installationsetagenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | grau | |
Height | 50.5 mm | |
Length | 101 mm | |
Cable cross-section | 0,14-4,0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |