3213948 | Phoenix Contact

Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213948

Order No.: 60P3351
EAN: 4046356609654
MPN:
3213948
PTI 2,5-L/LT
Series: PTI
3213948 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation level terminal block, 3213948, Phoenix Contact

Installation level terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Installationsetagenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 50.5 mm
Länge 101 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes