3213950 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213950

Order No.: 60P3363
EAN: 4046356609623
MPN:
3213950
PTI 2,5-PE/L/N
Series: PTI
3213950 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 10 days: 34,462 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0702 €
50 pcs.
2.7965 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation ground terminal block, 3213950, Phoenix Contact

Installation ground terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double function shafts on all levels
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 50.5 mm
Länge 101 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes