3213951 | Phoenix Contact

Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213951

Order No.: 60P3347
EAN: 4046356609609
MPN:
3213951
PTI 2,5-L
Series: PTI
3213951 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 10 days: 2,441 pcs.
Leadtime: 1 Week **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1424 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation level terminal block, 3213951, Phoenix Contact

Installation level terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double function shafts on all levels
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Installationsetagenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 5.2 mm
Farbe grau
Höhe 50.5 mm
Länge 101 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes