3213956 | Phoenix Contact

Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213956

Order No.: 60P3355
EAN: 4046356609517
MPN:
3213956
PTI 2,5-L/NTB
Series: PTI
3213956 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5696 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation level terminal block, 3213956, Phoenix Contact

Installation level terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation
Technical specifications
Connection Push-in-Anschluss
Number of terminals 2
Version Installationsetagenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.2 mm
Colour grau
Height 50.5 mm
Length 101 mm
Cable cross-section 0,14-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes