3213957 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213957
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Available in 10 days: 1,450 pcs.
Leadtime: 1 Week **
Installation ground terminal block, 3213957, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 4 mm², Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Double function shafts on all levels
- The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation
Technical specifications
Anschluss | Push-in-Anschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiterklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 50.5 mm | |
Länge | 101 mm | |
Leiterquerschnitt | 0,14-4,0 mm² | |
Nennstrom | 24 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |