3213964 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.2-6.0 mm², 8 kV, yellow/green, 3213964

Order No.: 60P3375
EAN: 4046356609487
MPN:
3213964
PTI 4-PE
Series: PTI
3213964 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation ground terminal block, 3213964, Phoenix Contact

Installation ground terminal block, Push-in connection, 1 level, cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 24 bis 10
Bemessungsstoßspannung 8 kV
Breite 6.2 mm
Farbe gelb/grün
Höhe 44 mm
Länge 65.9 mm
Leiterquerschnitt 0,2-6,0 mm²
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes