3213966 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.5-10 mm², 8 kV, yellow/green, 3213966
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5458 €
50 pcs.
4.1293 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation ground terminal block, 3213966, Phoenix Contact
Installation ground terminal block, Push-in connection, cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Schutzleiterklemme | |
AWG cross-section | AWG 20 bis 8 | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | gelb/grün | |
Height | 50 mm | |
Length | 66 mm | |
Cable cross-section | 0,5-10 mm² | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |