3213969 | Phoenix Contact

Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 8 kV, blue, 3213969

Order No.: 60P3346
EAN: 4046356609333
MPN:
3213969
PTI 2,5 BU
Series: PTI
3213969 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation terminal block, 3213969, Phoenix Contact

Installation terminal block, rated voltage: 800 V, nominal current: 24 A, Push-in connection, 1 level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compatible with all installation terminal blocks
  • Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
  • As well as the testing facility in the function shaft, each terminal point has a test contact
  • Compact design tailored to distribution boards
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Installationsetagenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.2 mm
Farbe blau
Höhe 44 mm
Länge 59.5 mm
Leiterquerschnitt 0,14-4,0 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes