3214024 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.5-16 mm², 76 A, 6 kV, yellow/green, 3214024

Order No.: 60P3343
EAN: 4046356702232
MPN:
3214024
PTI 16/S-PE
Series: PTI
3214024 Phoenix Contact Series Terminals
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.9262 €
50 pcs.
5.3907 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation ground terminal block, 3214024, Phoenix Contact

Installation ground terminal block, rated voltage: 500 V, nominal current: 76 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm²  - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Compatible with installation terminal blocks
  • Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
  • As well as the testing facility in the function shaft, each terminal point has a test contact
  • Compact design tailored to distribution boards
Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 1
Ausführung Schutzleiterklemme
AWG-Leiterquerschnitt AWG 24 bis 4
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 10.2 mm
Farbe gelb/grün
Höhe 51.1 mm
Länge 77.7 mm
Leiterquerschnitt 0,5-16 mm²
Nennstrom 76 A
Verschmutzungsgrad 3
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes